
VSUU-120-D312 | |
|---|---|
DigiKey Part Number | VSUU-120-D312-ND |
Manufacturer | |
Manufacturer Product Number | VSUU-120-D312 |
Description | AC/DC CONVERTER 3.3V 12V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 3.3V 12V 90 ~ 260 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 260 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 943,34810 Kč | 194 334,81 Kč |
| Unit Price without VAT: | 1 943,34810 Kč |
|---|---|
| Unit Price with VAT: | 2 351,45120 Kč |




