Similar



VMS-180-48-1 | |
|---|---|
DigiKey Part Number | VMS-180-48-1-ND |
Manufacturer | |
Manufacturer Product Number | VMS-180-48-1 |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-180-48-1 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4.2 kV |
Series | Efficiency 92% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB Scheme, EN, FCC, IEC, TUV, UL |
Voltage - Output 1 48V | Standard Number 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MULP180-1348 | Bel Power Solutions | 70 | 179-MULP180-1348-ND | 2 403,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 3 447,43854 Kč | 330 954,10 Kč |
| Unit Price without VAT: | 3 447,43854 Kč |
|---|---|
| Unit Price with VAT: | 4 171,40063 Kč |


