Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 390VDC Input
MFG_MULP180-TOP

MULP180-1348

DigiKey Part Number
179-MULP180-1348-ND
Manufacturer
Manufacturer Product Number
MULP180-1348
Description
AC/DC CONVERTER 48V 120W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP180-1348 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm)
Voltage - Input
80 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
2.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 387,12000 Kč2 387,12 Kč
52 273,58400 Kč11 367,92 Kč
102 226,34500 Kč22 263,45 Kč
252 165,41000 Kč54 135,25 Kč
962 078,95010 Kč199 579,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 387,12000 Kč
Unit Price with VAT:2 888,41520 Kč