VMS-100C-12-CNF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 50
Unit Price: 2 001,92000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-100C-12-CNF

DigiKey Part Number
179-VMS-100C-12-CNF-ND
Manufacturer
Manufacturer Product Number
VMS-100C-12-CNF
Description
AC/DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-100C-12-CNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
94%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus
Current - Output 1
8.33 A
Standard Number
60335-1; 60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VMS-130-12-CNFBel Power Solutions50179-VMS-130-12-CNF-ND2 001,92000 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
54987,61222 Kč53 331,06 Kč
Manufacturers Standard Package
Unit Price without VAT:987,61222 Kč
Unit Price with VAT:1 195,01079 Kč