Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-130-12-CNF

DigiKey Part Number
179-VMS-130-12-CNF-ND
Manufacturer
Manufacturer Product Number
VMS-130-12-CNF
Description
AC/DC CONVERTER 12V 130W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-130-12-CNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Tray
Efficiency
93%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
PFC
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC
Size / Dimension
3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus, UKCA
Current - Output 1
10.8 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 001,92000 Kč2 001,92 Kč
51 906,73400 Kč9 533,67 Kč
121 856,85167 Kč22 282,22 Kč
361 796,07556 Kč64 658,72 Kč
601 768,49433 Kč106 109,66 Kč
1081 737,29602 Kč187 627,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 001,92000 Kč
Unit Price with VAT:2 422,32320 Kč