TEC2600-12-074NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC2600-12-074NA

DigiKey Part Number
179-TEC2600-12-074NA-ND
Manufacturer
Manufacturer Product Number
TEC2600-12-074NA
Description
AC/DC CONVERTER 12V 2556W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 180 ~ 300 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
213 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
96%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Rack Mount
Size / Dimension
7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm)
Approval Agency
CB, CE, CSA, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 738,12000 Kč16 738,12 Kč
315 747,36333 Kč47 242,09 Kč
515 306,80200 Kč76 534,01 Kč
1015 208,62500 Kč152 086,25 Kč
Unit Price without VAT:16 738,12000 Kč
Unit Price with VAT:20 253,12520 Kč