
SWI6-12-E-ST | |
|---|---|
DigiKey Part Number | 179-SWI6-12-E-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-12-E-ST |
Description | AC/DC WALL MNT ADAPTER 12V 7.2W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6-12-E-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 7.2 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.20" L x 1.10" W x 2.36" H (55.9mm x 27.9mm x 59.9mm) | |
Approval Agency | CB Scheme, EN, IEC | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 5 | 277,51000 Kč | 1 387,55 Kč |
| 10 | 267,68300 Kč | 2 676,83 Kč |
| 25 | 255,19280 Kč | 6 379,82 Kč |
| 50 | 246,14280 Kč | 12 307,14 Kč |
| 100 | 237,41390 Kč | 23 741,39 Kč |
| 300 | 224,20613 Kč | 67 261,84 Kč |
| 500 | 218,31872 Kč | 109 159,36 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |


