12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-12-EW-P5

DigiKey Part Number
179-SWI5-12-EW-P5-ND
Manufacturer
Manufacturer Product Number
SWI5-12-EW-P5
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-12-EW-P5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
80.9%
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm)
Voltage - Output
12V
Approval Agency
CE
Current - Output (Max)
500mA
Standard Number
62368-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWI5-12-E-P5Bel Power Solutions517179-SWI5-12-E-P5-ND169,97000 KčParametric Equivalent
SWI6-12-E-P5Bel Power Solutions308179-SWI6-12-E-P5-ND305,74000 KčParametric Equivalent
SWI6D-12-E-P5Bel Power Solutions61179-SWI6D-12-E-P5-ND152,45000 KčParametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1155,16000 Kč155,16 Kč
5142,77600 Kč713,88 Kč
10137,70900 Kč1 377,09 Kč
25131,29800 Kč3 282,45 Kč
50126,63880 Kč6 331,94 Kč
120120,99142 Kč14 518,97 Kč
360114,26092 Kč41 133,93 Kč
600111,25992 Kč66 755,95 Kč
Manufacturers Standard Package
Unit Price without VAT:155,16000 Kč
Unit Price with VAT:187,74360 Kč