
SWI6D-12-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI6D-12-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-12-E-P5 |
Description | AC-DC, 12 VDC, 0.50 A, SW, WALL- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6D-12-E-P5 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Output 12V | Approval Agency CE, UKCA |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 5 | 141,23200 Kč | 706,16 Kč |
| 10 | 136,21400 Kč | 1 362,14 Kč |
| 25 | 129,86840 Kč | 3 246,71 Kč |
| 80 | 122,23200 Kč | 9 778,56 Kč |
| 160 | 117,89588 Kč | 18 863,34 Kč |
| 320 | 113,71400 Kč | 36 388,48 Kč |
| 560 | 110,44648 Kč | 61 850,03 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |

