
SMM12-24-KB-P5 | |
|---|---|
DigiKey Part Number | 179-SMM12-24-KB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-24-KB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM12-24-KB-P5 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, PSE, TUV |
Current - Output (Max) 500mA | Standard Number 60601-1; 60950-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 5 | 304,38800 Kč | 1 521,94 Kč |
| 10 | 293,59400 Kč | 2 935,94 Kč |
| 25 | 279,90320 Kč | 6 997,58 Kč |
| 50 | 269,97540 Kč | 13 498,77 Kč |
| 140 | 255,87564 Kč | 35 822,59 Kč |
| 280 | 246,80000 Kč | 69 104,00 Kč |
| 560 | 238,04720 Kč | 133 306,43 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |







