12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM12-12-KB-P6

DigiKey Part Number
179-SMM12-12-KB-P6-ND
Manufacturer
Manufacturer Product Number
SMM12-12-KB-P6
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMM12-12-KB-P6 Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Voltage - Output
12V
Approval Agency
CE, cULus, FCC, PSE, TUV
Current - Output (Max)
1A
Standard Number
60601-1; 60950-1
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1334,71000 Kč334,71 Kč
5307,83000 Kč1 539,15 Kč
10296,89100 Kč2 968,91 Kč
25283,06160 Kč7 076,54 Kč
50273,02020 Kč13 651,01 Kč
140258,75836 Kč36 226,17 Kč
280249,58071 Kč69 882,60 Kč
560240,72820 Kč134 807,79 Kč
Manufacturers Standard Package
Unit Price without VAT:334,71000 Kč
Unit Price with VAT:404,99910 Kč