24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI24-24-K-P6

DigiKey Part Number
179-SMI24-24-K-P6-ND
Manufacturer
Manufacturer Product Number
SMI24-24-K-P6
Description
AC/DC WALL MOUNT ADAPTER 24V 24W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI24-24-K-P6 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Voltage - Output
24V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
1A
Weight
0.349 lb (158.3 g)
Power (Watts)
24 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6A-242WP24-030ENG ELECTRIC CO., LTD333209-6A-242WP24-030-ND392,45000 KčParametric Equivalent
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1410,93000 Kč410,93 Kč
5377,92200 Kč1 889,61 Kč
10364,52500 Kč3 645,25 Kč
25347,52520 Kč8 688,13 Kč
50335,19520 Kč16 759,76 Kč
100323,30830 Kč32 330,83 Kč
300305,32213 Kč91 596,64 Kč
500297,30396 Kč148 651,98 Kč
Manufacturers Standard Package
Unit Price without VAT:410,93000 Kč
Unit Price with VAT:497,22530 Kč