
6A-242WP24-030 | |
|---|---|
DigiKey Part Number | 3209-6A-242WP24-030-ND |
Manufacturer | |
Manufacturer Product Number | 6A-242WP24-030 |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer ENG ELECTRIC CO., LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.90" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm) |
Voltage - Output 24V | Approval Agency AS/NZS, BSMI, CB, CCC, CSA, FCC, IEC, RCM, UKCA, UL |
Current - Output (Max) 1A | Standard Number 60950-1; 62368-1 |
Power (Watts) 24 W |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| 10 | 369,77500 Kč | 3 697,75 Kč |
| 240 | 319,58954 Kč | 76 701,49 Kč |
| 540 | 289,77241 Kč | 156 477,10 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |

