24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM120-24-U-P5

DigiKey Part Number
179-SDM120-24-U-P5-ND
Manufacturer
Manufacturer Product Number
SDM120-24-U-P5
Description
AC/DC DESKTOP ADAPTER 24V 120W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM120-24-U-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
5A
Power (Watts)
120 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)
Approval Agency
CE, cULus, FCC, TUV
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 480,57000 Kč1 480,57 Kč
51 361,38400 Kč6 806,92 Kč
241 254,56042 Kč30 109,45 Kč
481 210,06667 Kč58 083,20 Kč
721 184,77139 Kč85 303,54 Kč
1201 153,65633 Kč138 438,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 480,57000 Kč
Unit Price with VAT:1 791,48970 Kč