
AA120U-240B-R | |
|---|---|
DigiKey Part Number | 993-AA120U-240B-R-ND |
Manufacturer | |
Manufacturer Product Number | AA120U-240B-R |
Description | 120W C14 POWER DESKTOP ADAPTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 74mW |
Manufacturer Phihong USA | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI, CoC Tier 2 |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class I) | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
Input Type Cord (Sold Separately) | Cord Length 59" (1.50m) |
Voltage - Input 90 ~ 264 VAC | Input Connector IEC 320-C14 |
Voltage - Output 24V | Size / Dimension 5.90" L x 2.56" W x 1.38" H (150.0mm x 65.0mm x 35.0mm) |
Current - Output (Max) 5A | Approval Agency CE, cULus, UKCA |
Power (Watts) 120 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,71000 Kč | 898,71 Kč |
| 10 | 818,92200 Kč | 8 189,22 Kč |
| 25 | 773,35640 Kč | 19 333,91 Kč |
| 50 | 751,30840 Kč | 37 565,42 Kč |
| 100 | 716,03390 Kč | 71 603,39 Kč |
| 250 | 706,37776 Kč | 176 594,44 Kč |
| Unit Price without VAT: | 898,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,43910 Kč |









