SDI65-15-UD-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 49
Unit Price: 833,18000 Kč
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 36
Unit Price: 828,59000 Kč
Datasheet
15V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-15-UD-P5

DigiKey Part Number
179-SDI65-15-UD-P5-ND
Manufacturer
Manufacturer Product Number
SDI65-15-UD-P5
Description
AC/DC DESKTOP ADAPTER 15V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-15-UD-P5 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Voltage - Output
15V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
4.3A
Weight
0.684 lb (310.26 g)
Power (Watts)
65 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDM65-15-UD-P5Bel Power Solutions49179-SDM65-15-UD-P5-ND833,18000 KčParametric Equivalent
L6R65DM-150-C8Tri-Mag, LLC36364-1624-ND828,59000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
520631,10829 Kč328 176,31 Kč
Unit Price without VAT:631,10829 Kč
Unit Price with VAT:763,64103 Kč