
SDM65-15-UD-P5 | |
|---|---|
DigiKey Part Number | 179-SDM65-15-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM65-15-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 15V 65W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM65-15-UD-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CUL, PSE, TUV, UKCA, UL |
Voltage - Output 15V | Standard Number C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 4.34A | Weight 0.684 lb (310.26 g) |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R65DM-150-C8 | Tri-Mag, LLC | 36 | 364-1624-ND | 828,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,18000 Kč | 833,18 Kč |
| 5 | 766,14800 Kč | 3 830,74 Kč |
| 10 | 738,99400 Kč | 7 389,94 Kč |
| 40 | 687,49125 Kč | 27 499,65 Kč |
| 80 | 663,10850 Kč | 53 048,68 Kč |
| 120 | 649,24908 Kč | 77 909,89 Kč |
| 280 | 621,20936 Kč | 173 938,62 Kč |
| Unit Price without VAT: | 833,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,14780 Kč |

