

SDI18-5-U-P5R | |
---|---|
DigiKey Part Number | 179-SDI18-5-U-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDI18-5-U-P5R |
Description | AC/DC DESKTOP ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI18-5-U-P5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.319 lb (144.7 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 410,77000 Kč | 410,77 Kč |
5 | 377,73200 Kč | 1 888,66 Kč |
10 | 364,33800 Kč | 3 643,38 Kč |
25 | 347,34440 Kč | 8 683,61 Kč |
60 | 331,86017 Kč | 19 911,61 Kč |
120 | 320,08942 Kč | 38 410,73 Kč |
300 | 305,16643 Kč | 91 549,93 Kč |
540 | 295,96459 Kč | 159 820,88 Kč |
Unit Price without VAT: | 410,77000 Kč |
---|---|
Unit Price with VAT: | 497,03170 Kč |