
SDI160-48-U-P51 | |
|---|---|
DigiKey Part Number | 179-SDI160-48-U-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI160-48-U-P51 |
Description | AC/DC DESKTOP ADAPTER 48V 158W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 158 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI160-48-U-P51 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cULus, cUL, FCC, UL |
Voltage - Output 48V | Standard Number 62368-1 |
Current - Output (Max) 3.3A | Base Product Number |
Power (Watts) 158 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R160D-480-C14 | Tri-Mag, LLC | 148 | 364-1772-ND | 101,16000 Kč | Parametric Equivalent |
| L6R200D-480 | Tri-Mag, LLC | 48 | 364-1775-ND | 113,79000 Kč | Parametric Equivalent |
| L6R200DM-480-C14 | Tri-Mag, LLC | 36 | 364-1613-ND | 131,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 323,30000 Kč | 2 323,30 Kč |
| 5 | 2 136,48000 Kč | 10 682,40 Kč |
| 20 | 1 987,59150 Kč | 39 751,83 Kč |
| 40 | 1 917,09500 Kč | 76 683,80 Kč |
| 60 | 1 877,01933 Kč | 112 621,16 Kč |
| 100 | 1 827,72810 Kč | 182 772,81 Kč |
| Unit Price without VAT: | 2 323,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 811,19300 Kč |






