Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI160-19-U-P51 | |
|---|---|
DigiKey Part Number | 179-SDI160-19-U-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI160-19-U-P51 |
Description | AC/DC DESKTOP ADAPTER 19V 160W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI160-19-U-P51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 160 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm) | |
Approval Agency | CE, cULus, cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 804,13140 Kč | 180 413,14 Kč |
| Unit Price without VAT: | 1 804,13140 Kč |
|---|---|
| Unit Price with VAT: | 2 182,99899 Kč |








