
PXO7803B-500-M-TR | |
|---|---|
DigiKey Part Number | 179-PXO7803B-500-M-TR-ND - Tape & Reel (TR) 179-PXO7803B-500-M-TRCT-ND - Cut Tape (CT) 179-PXO7803B-500-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXO7803B-500-M-TR |
Description | DC-DC NON-ISOLATED, 0.5 A, 4.75~ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXO7803B-500-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.99 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,83000 Kč | 108,83 Kč |
| 5 | 104,83000 Kč | 524,15 Kč |
| 10 | 103,12400 Kč | 1 031,24 Kč |
| 25 | 100,93040 Kč | 2 523,26 Kč |
| 50 | 99,29280 Kč | 4 964,64 Kč |
| 100 | 97,68250 Kč | 9 768,25 Kč |
| 250 | 95,58720 Kč | 23 896,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 93,28367 Kč | 65 298,57 Kč |
| 1 400 | 91,76191 Kč | 128 466,67 Kč |
| 2 100 | 90,88237 Kč | 190 852,98 Kč |
| Unit Price without VAT: | 108,83000 Kč |
|---|---|
| Unit Price with VAT: | 131,68430 Kč |



