
PSK-50E-24-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-50E-24-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-50E-24-DIN |
Description | AC-DC, 50 W, 24 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.08A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 50W | |
Voltage - Isolation | 6 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 1.28" L x 2.17" W x 4.20" H (32.5mm x 55.1mm x 106.7mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,77000 Kč | 1 155,77 Kč |
| 5 | 1 100,76200 Kč | 5 503,81 Kč |
| 10 | 1 077,91700 Kč | 10 779,17 Kč |
| 42 | 1 032,06190 Kč | 43 346,60 Kč |
| 84 | 1 010,61679 Kč | 84 891,81 Kč |
| 126 | 998,28183 Kč | 125 783,51 Kč |
| Unit Price without VAT: | 1 155,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,48170 Kč |


