Enclosed AC DC Converters 1 Output 24V 166mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-4-24

DigiKey Part Number
179-PSK-4-24-ND
Manufacturer
Manufacturer Product Number
PSK-4-24
Description
AC/DC CONVERTER 24V 3.9W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 166mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-4-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
166mA
Power (Watts)
3.9 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm)
Approval Agency
CE, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±3%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1354,24000 Kč354,24 Kč
5337,39600 Kč1 686,98 Kč
22322,58636 Kč7 096,90 Kč
44315,88159 Kč13 898,79 Kč
66312,02394 Kč20 593,58 Kč
110307,23318 Kč33 795,65 Kč
264299,19367 Kč78 987,13 Kč
506293,35368 Kč148 436,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:354,24000 Kč
Unit Price with VAT:428,63040 Kč