PSK-20D-9 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 408,73870 Kč
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 286,18170 Kč
Datasheet
Enclosed AC DC Converters 1 Output 9V 2.2A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 2.2A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Selecting a Power Supply for Harsh Environments

PSK-20D-9

DigiKey Part Number
179-PSK-20D-9-ND
Manufacturer
Manufacturer Product Number
PSK-20D-9
Description
AC/DC CONVERTER 9V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 2.2A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-20D-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Manufacturer
Bel Power Solutions
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
85%
Packaging
Tray
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
6-DIP Module, 4 Leads
Type
Enclosed
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
60335-1; 60601-1; 62368-1
Voltage - Output 1
9V
Line Regulation
±0.5%
Current - Output (Max)
2.2A
Load Regulation
±1%
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-20B-S9Bel Power Solutions0PSK-20B-S9-ND408,73870 KčSimilar
VOF-15B-S9Bel Power Solutions0VOF-15B-S9-ND286,18170 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
35203,17057 Kč7 110,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,17057 Kč
Unit Price with VAT:245,83639 Kč