VOF-15B-S9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 282,94810 Kč
Datasheet
Open Frame AC DC Converters 1 Output 9V 1.6A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-15B-S9

DigiKey Part Number
VOF-15B-S9-ND
Manufacturer
Manufacturer Product Number
VOF-15B-S9
Description
AC/DC CONVERTER 9V 15W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 1.6A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-15B-S9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
84.28%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, FCC, IEC, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 61000-3-2; 61000-3-3; 62368-1
Voltage - Output 1
9V
Line Regulation
±0.5%
Current - Output (Max)
1.6A
Load Regulation
±1%
Power (Watts)
15 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-20B-S9Bel Power Solutions0VOF-20B-S9-ND282,94810 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100286,18170 Kč28 618,17 Kč
Manufacturers Standard Package
Unit Price without VAT:286,18170 Kč
Unit Price with VAT:346,27986 Kč