Parametric Equivalent
Parametric Equivalent

PSK-10W-5-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-10W-5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-10W-5-DIN |
Description | AC/DC DIN RAIL SUPPLY 5V 10W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 2A |
Datasheet | Datasheet |
EDA/CAD Models | PSK-10W-5-DIN Models |
Category | Current - Output (Max) 2A |
Manufacturer Bel Power Solutions | Power (Watts) 10W |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 76% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.28" H (76.0mm x 31.5mm x 32.4mm) |
AC Voltage - Input 85 ~ 305 VAC | Approval Agency CE, cURus |
DC Voltage - Input (Min) 100V | Standard Number 62368-1 |
DC Voltage - Input (Max) 430V | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-10D-5-DIN | Bel Power Solutions | 2 | 179-PSK-10D-5-DIN-ND | 387,08000 Kč | Parametric Equivalent |
| PSK-10E-5-DIN | Bel Power Solutions | 0 | 179-PSK-10E-5-DIN-ND | 353,47821 Kč | Parametric Equivalent |



