PSK-10E-5-DIN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 2
Unit Price: 387,08000 Kč
Datasheet
New Product
AC or DC DIN Rail Power Supply 1 Output 5V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-10E-5-DIN

DigiKey Part Number
179-PSK-10E-5-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-10E-5-DIN
Description
AC-DC, 10 W, 5 VDC, SINGLE OUTPU
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 2A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
Bel Power Solutions
Power (Watts)
10W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Household Appliances, ITE (Commercial)
Part Status
Active
Efficiency
79%
Input Type
AC or DC
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Features
Universal Input
AC Voltage - Input
85 ~ 305 VAC
Size / Dimension
2.99" L x 1.24" W x 1.23" H (76.0mm x 31.5mm x 31.4mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cURus, UKCA
DC Voltage - Input (Max)
430V
Standard Number
60335-1; 62368-1
Voltage - Output 1
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-10D-5-DINBel Power Solutions2179-PSK-10D-5-DIN-ND387,08000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
28353,47821 Kč9 897,39 Kč
Manufacturers Standard Package
Unit Price without VAT:353,47821 Kč
Unit Price with VAT:427,70863 Kč