Isolated Module DC DC Converter 1 Output 24V 6.25A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC150W-110-S24

DigiKey Part Number
179-PSC150W-110-S24-ND
Manufacturer
Manufacturer Product Number
PSC150W-110-S24
Description
DC-DC ISOLATED, 150W, 14~160 VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PSC150W-110-S24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off, Remote Sense
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
87.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
14V
Package / Case
10-DIP Module
Voltage - Input (Max)
160V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
6.25A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14 719,72000 Kč4 719,72 Kč
54 543,54800 Kč22 717,74 Kč
114 459,53636 Kč49 054,90 Kč
334 344,86152 Kč143 380,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 719,72000 Kč
Unit Price with VAT:5 710,86120 Kč