PQAE50-D24-S15-D is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 32,84940 Kč
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 72,48167 Kč
Datasheet

Similar


Bel Power Solutions
In Stock: 165
Unit Price: 107,38000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 15V 3.333A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQAE50-D24-S15-D

DigiKey Part Number
179-PQAE50-D24-S15-D-ND
Manufacturer
Manufacturer Product Number
PQAE50-D24-S15-D
Description
DC-DC ISOLATED, 50 W, 18~36 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.333A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQAE50-D24-S15-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.333A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19733,78053 Kč13 941,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:733,78053 Kč
Unit Price with VAT:887,87444 Kč