
VQE50W-Q24-S15 | |
|---|---|
DigiKey Part Number | 179-VQE50W-Q24-S15-ND |
Manufacturer | |
Manufacturer Product Number | VQE50W-Q24-S15 |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQE50W-Q24-S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 653,10000 Kč | 2 653,10 Kč |
| 5 | 2 554,19600 Kč | 12 770,98 Kč |
| 15 | 2 488,64067 Kč | 37 329,61 Kč |
| 30 | 2 448,10067 Kč | 73 443,02 Kč |
| 60 | 2 408,17667 Kč | 144 490,60 Kč |
| Unit Price without VAT: | 2 653,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 210,25100 Kč |

