Similar

PQAE50-D24-S12-U | |
|---|---|
DigiKey Part Number | 179-PQAE50-D24-S12-U-ND |
Manufacturer | |
Manufacturer Product Number | PQAE50-D24-S12-U |
Description | DC-DC ISOLATED, 50 W, 18~36 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.167A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQAE50-D24-S12-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.167A | |
Power (Watts) | 50W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 184,77000 Kč | 23 695,40 Kč |
| Unit Price without VAT: | 1 184,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,57170 Kč |


