
PCN1-S5-D15-S | |
|---|---|
DigiKey Part Number | 179-PCN1-S5-D15-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN1-S5-D15-S |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S5-D15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,09000 Kč | 118,09 Kč |
| 5 | 113,62800 Kč | 568,14 Kč |
| 16 | 110,56500 Kč | 1 769,04 Kč |
| 32 | 108,76938 Kč | 3 480,62 Kč |
| 64 | 107,00313 Kč | 6 848,20 Kč |
| 112 | 105,59768 Kč | 11 826,94 Kč |
| 256 | 103,55285 Kč | 26 509,53 Kč |
| 512 | 101,86639 Kč | 52 155,59 Kč |
| Unit Price without VAT: | 118,09000 Kč |
|---|---|
| Unit Price with VAT: | 142,88890 Kč |










