
1502 | |
|---|---|
DigiKey Part Number | 1528-1502-ND |
Manufacturer | |
Manufacturer Product Number | 1502 |
Description | 16MM PANEL MOUNT MOMENTARY PUSHB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function Off-Mom |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Yellow |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

