
PBO-1-S15-B | |
|---|---|
DigiKey Part Number | 179-PBO-1-S15-B-ND |
Manufacturer | |
Manufacturer Product Number | PBO-1-S15-B |
Description | AC/DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 67mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-1-S15-B Models |
Category | Applications ITE (Commercial) |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 69% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 12-SIP Module, 6 Leads |
Type Open Frame | Size / Dimension 1.38" L x 0.71" W x 0.43" H (35.0mm x 18.0mm x 11.0mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Input 85 ~ 305 VAC, 70 ~ 430 VDC | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-3 |
Voltage - Output 1 15V | Line Regulation ±1.5% |
Current - Output (Max) 67mA | Load Regulation ±2.5% |
Power (Watts) 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-4-15 | Bel Power Solutions | 81 | 179-PSK-4-15-ND | 358,92000 Kč | Similar |


