Enclosed AC DC Converters 1 Output 15V 266mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-4-15

DigiKey Part Number
179-PSK-4-15-ND
Manufacturer
Manufacturer Product Number
PSK-4-15
Description
AC/DC CONVERTER 15V 3.9W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 266mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-4-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Universal Input
Series
Operating Temperature
-40°C ~ 80°C (With Derating)
Packaging
Tube
Efficiency
81%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Approval Agency
CE, UKCA
Voltage - Output 1
15V
Standard Number
60335-1; 62368-1
Current - Output (Max)
266mA
Line Regulation
±1%
Power (Watts)
3.9 W
Load Regulation
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1358,92000 Kč358,92 Kč
5341,78000 Kč1 708,90 Kč
22326,80591 Kč7 189,73 Kč
44320,01341 Kč14 080,59 Kč
66316,10621 Kč20 863,01 Kč
110311,25127 Kč34 237,64 Kč
264303,10625 Kč80 020,05 Kč
506297,19128 Kč150 378,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:358,92000 Kč
Unit Price with VAT:434,29320 Kč