
P7815B-500 | |
|---|---|
DigiKey Part Number | 179-P7815B-500-ND |
Manufacturer | |
Manufacturer Product Number | P7815B-500 |
Description | DC-DC NON-ISOLATED, 0.5 A, 18~36 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 5 | 100,95600 Kč | 504,78 Kč |
| 10 | 99,31400 Kč | 993,14 Kč |
| 42 | 96,01810 Kč | 4 032,76 Kč |
| 84 | 94,45690 Kč | 7 934,38 Kč |
| 126 | 93,55722 Kč | 11 788,21 Kč |
| 252 | 92,03444 Kč | 23 192,68 Kč |
| 504 | 90,53589 Kč | 45 630,09 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |





