P78-500_Series_bentpin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7815-500R

DigiKey Part Number
179-P7815-500R-ND
Manufacturer
Manufacturer Product Number
P7815-500R
Description
DC-DC NON-ISOLATED, 0.5 A, 20~90
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 20V - 90V Input
Datasheet
 Datasheet
EDA/CAD Models
P7815-500R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
20V
Voltage - Input (Max)
90V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1133,10000 Kč133,10 Kč
5128,06200 Kč640,31 Kč
10126,00100 Kč1 260,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,10000 Kč
Unit Price with VAT:161,05100 Kč