
DRQ10-24-S15-S | |
|---|---|
DigiKey Part Number | 179-DRQ10-24-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | DRQ10-24-S15-S |
Description | DC-DC ISOLATED, 10W, 9~36 VDC IN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,87000 Kč | 634,87 Kč |
| 5 | 611,20800 Kč | 3 056,04 Kč |
| 14 | 596,51214 Kč | 8 351,17 Kč |
| 28 | 586,82143 Kč | 16 431,00 Kč |
| 56 | 577,27750 Kč | 32 327,54 Kč |
| 112 | 567,87259 Kč | 63 601,73 Kč |
| 252 | 557,05317 Kč | 140 377,40 Kč |
| Unit Price without VAT: | 634,87000 Kč |
|---|---|
| Unit Price with VAT: | 768,19270 Kč |





