New Product
Isolated Module DC DC Converter 1 Output 24V 1.111A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD20-24-S24H

DigiKey Part Number
179-DQD20-24-S24H-ND
Manufacturer
Manufacturer Product Number
DQD20-24-S24H
Description
DC-DC, ISOLATED, 20 W, 9~36 VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.111A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DQD20-24-S24H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.111A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Heat Sink, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.71" H (25.4mm x 25.4mm x 18.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1556,24000 Kč556,24 Kč
5535,57400 Kč2 677,87 Kč
10526,90300 Kč5 269,03 Kč
25515,61840 Kč12 890,46 Kč
54506,30852 Kč27 340,66 Kč
108498,06093 Kč53 790,58 Kč
270487,35270 Kč131 585,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:556,24000 Kč
Unit Price with VAT:673,05040 Kč