
DQC30-48-D12-T | |
|---|---|
DigiKey Part Number | 179-DQC30-48-D12-T-ND |
Manufacturer | |
Manufacturer Product Number | DQC30-48-D12-T |
Description | DC-DC, ISOLATED, 3 W, 19~74 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 74V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 74V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.68" L x 1.48" W x 1.20" H (68.0mm x 37.6mm x 30.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 666,82000 Kč | 1 666,82 Kč |
| 5 | 1 604,83600 Kč | 8 024,18 Kč |
| 15 | 1 563,69333 Kč | 23 455,40 Kč |
| 30 | 1 538,22933 Kč | 46 146,88 Kč |
| 60 | 1 513,16483 Kč | 90 789,89 Kč |
| 105 | 1 493,20381 Kč | 156 786,40 Kč |
| Unit Price without VAT: | 1 666,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 016,85220 Kč |


