
EC5SBW-24D12-CMF | |
|---|---|
DigiKey Part Number | 2034-EC5SBW-24D12-CMF-ND |
Manufacturer | |
Manufacturer Product Number | EC5SBW-24D12-CMF |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5SBW-24D12-CMF Models |
Category | Current - Output (Max) 1.25A, 1.25A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 88.5% |
Type Open Frame | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Min) 10V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.31" L x 1.48" W x 1.20" H (84.1mm x 37.6mm x 30.5mm) |
Number of Outputs 2 | Approval Agency CE, UKCA |
Voltage - Output 1 12V | Standard Number 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,38000 Kč | 1 169,38 Kč |
| 10 | 1 027,72600 Kč | 10 277,26 Kč |
| 25 | 976,26440 Kč | 24 406,61 Kč |
| 50 | 939,06420 Kč | 46 953,21 Kč |
| 100 | 903,27730 Kč | 90 327,73 Kč |
| Unit Price without VAT: | 1 169,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 414,94980 Kč |


