
BCN25-1000-700-8 | |
|---|---|
DigiKey Part Number | 179-BCN25-1000-700-8-ND |
Manufacturer | |
Manufacturer Product Number | BCN25-1000-700-8 |
Description | BATT CHARGER ENC 700V 30A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 700V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 700V | |
Charge Current - Max | 30A | |
Charge Time | - | |
Voltage - Input | 800 ~ 1100VAC | |
Power - Max | 25kW | |
Size / Dimension | 20.63" L x 15.69" W x 4.37" H (524.00mm x 398.50mm x 111.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404 228,30000 Kč | 404 228,30 Kč |
| Unit Price without VAT: | 404 228,30000 Kč |
|---|---|
| Unit Price with VAT: | 489 116,24300 Kč |


