New Product
Enclosed Battery Charger 450V ~ 900V 30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCF19-700-8

DigiKey Part Number
179-BCF19-700-8-ND
Manufacturer
Manufacturer Product Number
BCF19-700-8
Description
19.2 KW ONBOARD UNIDIRECTIONAL A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 450V ~ 900V 30A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Battery Chemistry
-
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
450V ~ 900V
Charge Current - Max
30A
Charge Time
-
Voltage - Input
90 ~ 305VAC
Power - Max
19.2kW
Size / Dimension
23.40" L x 14.60" W x 3.60" H (594.36mm x 370.84mm x 91.44mm)
Mounting Type
Chassis Mount
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-40°C ~ 60°C
Approval Agency
CSA, CSAus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1261 274,96000 Kč261 274,96 Kč
Manufacturers Standard Package
Unit Price without VAT:261 274,96000 Kč
Unit Price with VAT:316 142,70160 Kč