Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 340mA 8.4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 340mA 8.4V - 36V Input
Bel Power IMX/IMY Series | Digi-Key Daily

20IMX4-12-8G

DigiKey Part Number
20IMX4-12-8G-ND
Manufacturer
Manufacturer Product Number
20IMX4-12-8G
Description
DC DC CONVERTER 12V 4W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 340mA 8.4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
20IMX4-12-8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
8.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
340mA
Power (Watts)
4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module
Size / Dimension
1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 667,66000 Kč1 667,66 Kč
51 605,50800 Kč8 027,54 Kč
101 579,40700 Kč15 794,07 Kč
251 545,52840 Kč38 638,21 Kč
601 513,79133 Kč90 827,48 Kč
1201 489,08542 Kč178 690,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 667,66000 Kč
Unit Price with VAT:2 017,86860 Kč