


20IMX4-05-8G | |
|---|---|
DigiKey Part Number | 179-2673-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX4-05-8G |
Description | DC DC CONVERTER 5V 4W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 5V 700mA 8.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20IMX4-05-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 13 Leads | |
Size / Dimension | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 667,66000 Kč | 1 667,66 Kč |
| 5 | 1 605,50800 Kč | 8 027,54 Kč |
| 10 | 1 579,40700 Kč | 15 794,07 Kč |
| 25 | 1 545,52840 Kč | 38 638,21 Kč |
| 60 | 1 513,79133 Kč | 90 827,48 Kč |
| 120 | 1 489,08542 Kč | 178 690,25 Kč |
| Unit Price without VAT: | 1 667,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 017,86860 Kč |




