
STST-6DTP050 | |
|---|---|
DigiKey Part Number | 116-STST-6DTP050-ND |
Manufacturer | |
Manufacturer Product Number | STST-6DTP050 |
Description | FIBER OPTIC CBL ST-ST DUPLEX 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,49000 Kč | 338,49 Kč |
| 10 | 287,65200 Kč | 2 876,52 Kč |
| 25 | 269,64800 Kč | 6 741,20 Kč |
| 50 | 256,77200 Kč | 12 838,60 Kč |
| 100 | 244,52170 Kč | 24 452,17 Kč |
| 300 | 226,29683 Kč | 67 889,05 Kč |
| 500 | 218,29604 Kč | 109 148,02 Kč |
| 1 000 | 207,89175 Kč | 207 891,75 Kč |
| Unit Price without VAT: | 338,49000 Kč |
|---|---|
| Unit Price with VAT: | 409,57290 Kč |


