MFG_PC-ATLK010M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-ATLK030M

DigiKey Part Number
1847-PC-ATLK030M-ND
Manufacturer
Manufacturer Product Number
PC-ATLK030M
Description
POWER CORD 5-15P TO TIN 3M BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1192,68000 Kč192,68 Kč
10163,80700 Kč1 638,07 Kč
25153,53360 Kč3 838,34 Kč
80141,43313 Kč11 314,65 Kč
160134,68419 Kč21 549,47 Kč
320128,25944 Kč41 043,02 Kč
560123,29761 Kč69 046,66 Kč
1 040118,03480 Kč122 756,19 Kč
Manufacturers Standard Package
Unit Price without VAT:192,68000 Kč
Unit Price with VAT:233,14280 Kč