16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051.2151

DigiKey Part Number
486-4869-ND
Manufacturer
Manufacturer Product Number
6051.2151
Description
CORD 18AWG 5-15P - 320-C13 16.4'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
V-Lock
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1448,52000 Kč448,52 Kč
10381,09300 Kč3 810,93 Kč
30352,65433 Kč10 579,63 Kč
60335,82800 Kč20 149,68 Kč
120319,81000 Kč38 377,20 Kč
270302,04222 Kč81 551,40 Kč
510288,80402 Kč147 290,05 Kč
Manufacturers Standard Package
Unit Price without VAT:448,52000 Kč
Unit Price with VAT:542,70920 Kč