
PC-ABK015F | |
|---|---|
DigiKey Part Number | 116-PC-ABK015F-ND |
Manufacturer | |
Manufacturer Product Number | PC-ABK015F |
Description | PWR CORD NEMA 5-15P TO C13 15FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 182,20000 Kč | 1 822,00 Kč |
| 25 | 170,78080 Kč | 4 269,52 Kč |
| 60 | 160,55067 Kč | 9 633,04 Kč |
| 120 | 152,88817 Kč | 18 346,58 Kč |
| 300 | 143,32183 Kč | 42 996,55 Kč |
| 540 | 137,50541 Kč | 74 252,92 Kč |
| 1 020 | 131,47816 Kč | 134 107,72 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |








