Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-R6UE007F

DigiKey Part Number
1847-BC-R6UE007F-ND
Manufacturer
Manufacturer Product Number
BC-R6UE007F
Description
PATCH CABLE CAT6 UTP 28AWG 7FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
1095,58300 Kč955,83 Kč
2589,58600 Kč2 239,65 Kč
5085,30640 Kč4 265,32 Kč
10081,23290 Kč8 123,29 Kč
30075,17353 Kč22 552,06 Kč
60071,58743 Kč42 952,46 Kč
1 20068,17351 Kč81 808,21 Kč
2 70064,38679 Kč173 844,33 Kč
Manufacturers Standard Package
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč